RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 3.2A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-713
- Mfr. Part No.:
- 3RV2321-1DC20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€86.05
(exc. VAT)
€105.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-713
- Mfr. Part No.:
- 3RV2321-1DC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 3.2A | |
| Breaking Capacity | 10kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Spring Loaded | |
| Width | 45mm | |
| Depth | 119mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA, UL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 3.2A | ||
Breaking Capacity 10kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Spring Loaded | ||
Width 45mm | ||
Depth 119mm | ||
Standards/Approvals CCC, CE, EAC, UKCA, UL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker designed for starter combinations is engineered for reliability and safety. This state-of-the-art device offers a robust solution for controlling electrical circuits with a rated current of 3.2 A and a spring-type terminal. It features a compact design that allows for side-by-side mounting, ensuring compatibility with various installations. Built with advanced protective functions, this circuit breaker ensures minimal risk during operations and guarantees mechanical endurance up to 100, 000 cycles, making it an essential component for industrial applications. Its high insulation voltage and exceptional shock resistance further enhance its performance, ensuring that you maintain operational efficiency and safety in demanding environments.
Robust electrical endurance 100, 000 cycles
High short-circuit breaking capacity
Compact size for efficient use
Diverse operational currents accommodated
High environmental tolerance
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 3.2A 20V DIN Rail
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 3.2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 4A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
