Schneider Electric ComPact ComPacT NSX Electronic Circuit Breaker 30A 690 V ac, 500V dc, 2 channels, Fixed
- RS Stock No.:
- 335-295
- Mfr. Part No.:
- C10S2TM030
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€467.70
(exc. VAT)
€575.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.70 |
*price indicative
- RS Stock No.:
- 335-295
- Mfr. Part No.:
- C10S2TM030
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Channels | 2 | |
| Current Rating | 30A | |
| Voltage | 690V ac, 500V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Fixed | |
| Tripping Characteristics | Thermomagnetic | |
| Length | 161mm | |
| Width | 70mm | |
| Depth | 86mm | |
| Standards/Approvals | REACH and RoHS, IEC 66, IEC 606641, IEC 6059, ENIEC 60947 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Electronic Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Channels 2 | ||
Current Rating 30A | ||
Voltage 690V ac, 500V ac | ||
Breaking Capacity 10kA | ||
Mount Type Fixed | ||
Tripping Characteristics Thermomagnetic | ||
Length 161mm | ||
Width 70mm | ||
Depth 86mm | ||
Standards/Approvals REACH and RoHS, IEC 66, IEC 606641, IEC 6059, ENIEC 60947 | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit Breaker is a high-performance breaker designed for distribution applications, offering durability and reliability. With thermal-magnetic trip technology, it provides effective overload and short-circuit protection. Compact and efficient, it meets industry standards and supports both AC and DC networks.
Breaking capacity 70kA
2P Pole configuration
Rated current 30 A
IP40 and IK07
REACH and RoHS compliant
Related links
- Schneider Electric ComPact ComPacT NSX Electronic Circuit Breaker 50A 690 V ac 2 channels, Fixed
- Schneider Electric ComPact ComPacT NSX Electronic Circuit Breaker 20A 690 V ac 2 channels, Fixed
- Schneider Electric ComPact ComPacT NSX Electronic Circuit Breaker 100A 690 V ac 2 channels, Fixed
- Schneider Electric ComPact ComPacT NSX Electronic Circuit Breaker 125A 690 V ac 2 channels, Fixed
- Schneider Electric ComPact ComPacT NSX Electronic Circuit Breaker 40A 690 V ac 2 channels, Fixed
- Schneider Electric ComPact ComPacT NSX Electronic Circuit Breaker 80A 690 V ac 2 channels, Fixed
- Schneider Electric ComPact ComPacT NSX Electronic Circuit Breaker 200A 277V Fixed Thermomagnetic
- Schneider Electric ComPact ComPacT NSX Electronic Circuit Breaker 63A 277 V ac 2 channels, Fixed
