PULS PISA11 Electronic Circuit Breaker 20A 24V, 4 channels, Wall
- RS Stock No.:
- 401-716
- Distrelec Article No.:
- 303-31-042
- Mfr. Part No.:
- PISA11.410
- Manufacturer:
- PULS
Subtotal (1 unit)*
€74.10
(exc. VAT)
€91.14
(inc. VAT)
Being discontinued
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €74.10 |
*price indicative
- RS Stock No.:
- 401-716
- Distrelec Article No.:
- 303-31-042
- Mfr. Part No.:
- PISA11.410
- Manufacturer:
- PULS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Product Type | Electronic Circuit Breaker | |
| Series | PISA11 | |
| Number of Channels | 4 | |
| Current Rating | 20A | |
| Voltage | 24V | |
| Mount Type | Wall | |
| Length | 91mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 75mm | |
| Standards/Approvals | UL 60950-1, UL 508, UL 2367, RoHS, REACH, IEC/ CISPR 16-2-1, IEC/ CISPR 16-1-2, IEC 60950-1, IEC 60079 (IECEx), IEC 60068-2-60, EN 61000-6-4, EN 61000-6-3, EN 61000-6-1 and EN 61000-6-2, EN 55032, EN 55011, ATEX | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Product Type Electronic Circuit Breaker | ||
Series PISA11 | ||
Number of Channels 4 | ||
Current Rating 20A | ||
Voltage 24V | ||
Mount Type Wall | ||
Length 91mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 75mm | ||
Standards/Approvals UL 60950-1, UL 508, UL 2367, RoHS, REACH, IEC/ CISPR 16-2-1, IEC/ CISPR 16-1-2, IEC 60950-1, IEC 60079 (IECEx), IEC 60068-2-60, EN 61000-6-4, EN 61000-6-3, EN 61000-6-1 and EN 61000-6-2, EN 55032, EN 55011, ATEX | ||
The PULS PISA protection module distributes current from a large power source to four lower current output channels, allowing for smaller wires. It ensures the input voltage stays above 21V, providing stable power for sensitive equipment like PLCs and sensors, while less critical loads can be connected to the current-controlled outputs.
Compact design with width only 45mm
Remote monitoring and control functions
3 year warranty
Related links
- PULS PISA11 Electronic Circuit Breaker 20A 24V Wall
- PULS PISA11 Electronic Circuit Breaker 16A 24V Wall
- PULS PISA11 Electronic Circuit Breaker 12A 24V Wall
- PULS PISA11 Electronic Circuit Breaker 18A 24V Wall
- PULS PISA11 Electronic Circuit Breaker 2A 24V Wall
- PULS PISA11 Electronic Circuit Breaker 4A 24V Wall
- PULS 19.2 V dc PISA‑M Electronic Circuit Breaker 20A 24V dc DIN Rail Electronic Release
- Allen Bradley 1694 1694-DM Electronic Circuit Breaker 20A 24V DIN Rail
