Phoenix Contact PTCB E1 Electronic Circuit Breaker 1A, 6 A 48V, DIN Rail
- RS Stock No.:
- 493-513
- Mfr. Part No.:
- 1471917
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€50.04
(exc. VAT)
€61.55
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.04 |
*price indicative
- RS Stock No.:
- 493-513
- Mfr. Part No.:
- 1471917
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | PTCB E1 | |
| Number of Channels | 1 | |
| Current Rating | 1A, 6A | |
| Breaking Capacity | 300A | |
| Voltage | 48V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Width | 6.2mm | |
| Depth | 55.6mm | |
| Standards/Approvals | UL Listed, UL, EN 61000-6-3, EN 61000-6-2, EN 60068-2-78, EN 60068-2-6, EN 60068-2-30, EN 60068-2-27, EN 50178, cUL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series PTCB E1 | ||
Number of Channels 1 | ||
Current Rating 1A, 6A | ||
Breaking Capacity 300A | ||
Voltage 48V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Width 6.2mm | ||
Depth 55.6mm | ||
Standards/Approvals UL Listed, UL, EN 61000-6-3, EN 61000-6-2, EN 60068-2-78, EN 60068-2-6, EN 60068-2-30, EN 60068-2-27, EN 50178, cUL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Single-channel electronic device protection for 48 V DC loads with an adjustable nominal current from 1–6 A. Features a floating remote indication contact for status monitoring. Compatible with CLIPLINE terminal blocks for seamless integration. Designed for DIN rail installation, ensuring reliable circuit protection in industrial applications.
Simple application setup due to bridging option to CLIPLINE complete terminal block system
More space in the control cabinet: narrowest protection on just 6 mm width
Flexible use and reduction of inventory due to adjustable amp values on each device for wide range of applications
Related links
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 2A 48V, DIN Rail
- Phoenix Contact PTCB E1 PTCB E1 Electronic Circuit Breaker 200mA 30V, DIN Rail Type E
- Phoenix Contact PTCB E1 Electronic Circuit Breaker 630mA 24V, DIN Rail
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 630mA 10V dc DIN Rail
- Phoenix Contact PTCB E1 PTCB Electronic Circuit Breaker 1A 24V, DIN Rail Type E
- Phoenix Contact PTCB E1 13610 Electronic Circuit Breaker 500mA 24V, DIN Rail Type E
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 630mA 30V, DIN Rail
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 100mA 24V, DIN Rail
