Phoenix Contact PTCB PTCB Electronic Circuit Breaker 8A 24V, DIN Rail Type E
- RS Stock No.:
- 535-869
- Mfr. Part No.:
- 1388391
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€58.44
(exc. VAT)
€71.88
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.44 |
*price indicative
- RS Stock No.:
- 535-869
- Mfr. Part No.:
- 1388391
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | PTCB | |
| Product Type | Electronic Circuit Breaker | |
| Series | PTCB | |
| Number of Channels | 1 | |
| Current Rating | 8A | |
| Voltage | 24V | |
| Breaking Capacity | 300A | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type E | |
| Terminal Type | Push-in | |
| Width | 6.2mm | |
| Depth | 55.6mm | |
| Standards/Approvals | EN 60068-2-6, ANSI/UL 121201, DNV GL, EN 45545-2, EN 50121-3-2, EN 50178, EN 60068-2-27, EN 60068-2-30, EN 60068-2-78, EN 61000-4-4, EN 61000-6-2, EN 61000-6-3, EN 61373, ISA S71.04.2013 G3, UL 2367, UL 508 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range PTCB | ||
Product Type Electronic Circuit Breaker | ||
Series PTCB | ||
Number of Channels 1 | ||
Current Rating 8A | ||
Voltage 24V | ||
Breaking Capacity 300A | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type E | ||
Terminal Type Push-in | ||
Width 6.2mm | ||
Depth 55.6mm | ||
Standards/Approvals EN 60068-2-6, ANSI/UL 121201, DNV GL, EN 45545-2, EN 50121-3-2, EN 50178, EN 60068-2-27, EN 60068-2-30, EN 60068-2-78, EN 61000-4-4, EN 61000-6-2, EN 61000-6-3, EN 61373, ISA S71.04.2013 G3, UL 2367, UL 508 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact electronic circuit breaker is designed to protect 24 V DC loads against overload and short circuits, making it an essential component for ensuring the safety and reliability of electronic systems. Featuring a compact design with a mere 6 mm width, it fits seamlessly into control cabinets, optimising space while providing robust circuit protection. The device is engineered for easy potential distribution, integrating smoothly with the CLIPLINE complete terminal block system. With adjustable current values, it can cater to a diverse range of applications, offering flexibility for tailored protection solutions. The breaker includes an electronic interlock with signal contacts that provide immediate feedback on the operational status, ensuring proactive management of electrical loads.
Narrow form factor enhances space efficiency in control panels
Adjustable current settings accommodate various load requirements
Electronic interlock ensures precise control and feedback
Efficient design boasts a high level of operational effectiveness
Seamless integration with existing terminal block systems simplifies installation
High surge capacity protects against voltage spikes, ensuring equipment longevity
Robust construction ensures reliability in demanding operational environments
Related links
- Phoenix Contact PTCB Electronic Circuit Breaker 8A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 3A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 4A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 2A 24V, DIN Rail Type E
- Phoenix Contact PTCB E1 PTCB Electronic Circuit Breaker 1A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 8A 24V, DIN Rail
- Phoenix Contact PTCB Electronic Circuit Breaker 3A 24V, DIN Rail
- Phoenix Contact PTCB E1 13610 Electronic Circuit Breaker 500mA 24V, DIN Rail Type E
