Eaton Electronic Circuit Breaker 32A
- RS Stock No.:
- 611-286
- Distrelec Article No.:
- 300-42-709
- Mfr. Part No.:
- PLSM-C32/3N-MW
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€114.42
(exc. VAT)
€140.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.42 |
*price indicative
- RS Stock No.:
- 611-286
- Distrelec Article No.:
- 300-42-709
- Mfr. Part No.:
- PLSM-C32/3N-MW
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Current Rating | 32A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Current Rating 32A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
Related links
- Eaton Electronic Circuit Breaker
- Eaton Electronic Circuit Breaker 40A
- Eaton xPole Electronic Circuit Breaker 400V Type C
- Eaton xPole PLSM Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Eaton Miniature Circuit Breaker 32A
- Eaton PKE Electronic Circuit Breaker 32A 690V
- Eaton xPole PLSM Miniature Circuit Breaker 32A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xPole PL Miniature Circuit Breaker 32A 48 V dc DC, 10 kA Breaking Capacity
