ETA REX12 REX12-T Electronic Circuit Breaker 8A 24V dc, DIN Rail

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€50.29

(exc. VAT)

€61.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€50.29
5 - 24€46.75
25 - 49€44.24
50 +€40.21

*price indicative

RS Stock No.:
175-0368
Distrelec Article No.:
302-18-911
Mfr. Part No.:
REX12-TA1-107-DC24V-8A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Range

REX12

Product Type

Electronic Circuit Breaker

Series

REX12-T

Number of Channels

1

Current Rating

8A

Voltage

24V dc

Mount Type

DIN Rail

Terminal Type

Push-in

Length

12.5mm

Width

12.5mm

Depth

80mm

Standards/Approvals

UL, CE, RoHS

COO (Country of Origin):
DE
The compact and flexible all-in-one solution REX consists of several perfectly matched components. It comprises the EM12-T supply module for the plus and minus potential via a single or double channel REX12-T electronic circuit protector which can be mounted side by side in any number and the PM12-T potential extension module for plus and minus multiplication. Connection of the only 12.5 mm wide modules is exclusively with push-in terminals which allow no-tool time-saving wiring.

Combination of supply modules, overcurrent protection and power distribution

Single and double channel selective load protection by means of electronic trip curve

No accessories required for connecting the components

Fixed current rating

Integral fail-safe element, adjusted to current rating

Manual ON/OFF/reset momentary switch

Connection via push-in terminals including orange press release buttons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy