Weidmüller maxGUARD AMG FIM-C Electronic Circuit Breaker 120mA 24V, DIN Rail
- RS Stock No.:
- 179-2989
- Mfr. Part No.:
- 2081880000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€29.33
(exc. VAT)
€36.08
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.33 |
*price indicative
- RS Stock No.:
- 179-2989
- Mfr. Part No.:
- 2081880000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Range | maxGUARD | |
| Product Type | Electronic Circuit Breaker | |
| Series | AMG FIM-C | |
| Current Rating | 120mA | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 12.2mm | |
| Width | 96.5mm | |
| Depth | 125mm | |
| Standards/Approvals | CE, cULus, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Range maxGUARD | ||
Product Type Electronic Circuit Breaker | ||
Series AMG FIM-C | ||
Current Rating 120mA | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 12.2mm | ||
Width 96.5mm | ||
Depth 125mm | ||
Standards/Approvals CE, cULus, EAC, RoHS | ||
- COO (Country of Origin):
- SK
Weidmuller AMG FIM-C Series Electronic Circuit breaker, 120 mA Current Rating, DIN Rail Mount Mounting Style - 2081880000
This electronic circuit breaker by Weidmuller is designed for efficient distribution of control current. With a current rating of 120 mA and a rated DC voltage of 24V, this DIN rail mounted breaker ensures reliable and easy-to-maintain current distribution. The AMG FIM-C series provides a compact solution for managing electrical loads effectively.
Features & Benefits
• Easy installation on standard DIN rails for convenient setup
• The breaker's compact size of 12.2mm x 125mm x 96.5mm saves space in control panels
• Built-in diode clipping technology safeguards connected devices from voltage spikes
• Consumes only 120 mA of current, minimising power consumption
Applications
• Ideal for use in machinery and equipment that require precise control current distribution
• Ensures reliable power distribution in electronic circuits for optimal performance
Can it be used in industrial control systems?
Yes, this electronic circuit breaker is suitable for industrial control applications.
Will it protect devices from voltage fluctuations?
Yes, the built-in overvoltage protection ensures safe operation of connected devices.
Is it compatible with standard DIN rail mounting?
Yes, the breaker can be easily mounted on DIN rails for quick installation.
Can it handle voltage inputs from 18V to 30V DC?
Yes, the breaker is rated for an input voltage range of 18-30V DC.
Does it require additional fuses for operation?
No, the breaker features internal protection mechanisms and does not require external fuses.
Related links
- Weidmüller maxGUARD AMG FIM-0 Electronic Circuit Breaker 24 V DIN Rail
- Weidmüller maxGUARD AMG CM Electronic Circuit Breaker 225 mA 24 V, DIN Rail
- Weidmüller maxGUARD AMG AM Electronic Circuit Breaker 30 mA 24 V, DIN Rail
- Weidmüller maxGUARD AMG ELM Electronic Circuit Breaker 25 mA 24 V DIN Rail Cf. Characteristic Curve
- Weidmüller maxGUARD AMG ELM Electronic Circuit Breaker 25 mA 24 V DIN Rail
- Omron S8V-C Electronic Circuit Breaker 10 A 24 V, DIN Rail
- Murrelektronik Limited Mico Pro Mico Pro Electronic Circuit Breaker 40 mA 24 V DIN Rail
- Weidmüller AMG EP Mounting Plate 24 V, DIN Rail
