Weidmüller maxGUARD AMG FIM-0 Electronic Circuit Breaker 24V, 2 channels, DIN Rail
- RS Stock No.:
- 179-2988
- Mfr. Part No.:
- 2081870000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€6.92
(exc. VAT)
€8.51
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.92 |
*price indicative
- RS Stock No.:
- 179-2988
- Mfr. Part No.:
- 2081870000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Range | maxGUARD | |
| Product Type | Electronic Circuit Breaker | |
| Series | AMG FIM-0 | |
| Number of Channels | 2 | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 12.2mm | |
| Width | 96.5mm | |
| Depth | 125mm | |
| Standards/Approvals | CE, cULus, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Range maxGUARD | ||
Product Type Electronic Circuit Breaker | ||
Series AMG FIM-0 | ||
Number of Channels 2 | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 12.2mm | ||
Width 96.5mm | ||
Depth 125mm | ||
Standards/Approvals CE, cULus, EAC, RoHS | ||
- COO (Country of Origin):
- SK
Weidmuller Electronic Circuit Breaker, Push-in Connection System, 18 to 30V DC Input Voltage Range - maxGUARD Series - 2081870000
Make a clean break from power distribution issues with this circuit breaker supply module from Weidmuller. It helps keep your equipment safe and sound by opening the circuit in the event of an overload. Thanks to its input voltage range of 18 to 30V DC, it's a reliable choice for use in a low-voltage distribution system. The handy push-in connection system means you won't be pressed for time when it comes to wiring, as no specialist tools are needed. Built-in surge protection on both the input and output means you can be sure that this distributor has plenty of potential.
Features & Benefits
• DIN rail mounting for hassle-free installation
• IP20 rating means it's touchproof and protected against objects larger than 12mm in size
• Wide operating temperature range between -25°C and +55°C for use in extreme environments
Applications
• PLCs
• Industrial automation
What size is this product?
This slimline device features compact dimensions of 125 (H) x 12.2 (W) x 96.5mm (D), so it will save space in your control cabinet.
Related links
- Weidmüller maxGUARD AMG DIS Electronic Circuit Breaker 12A 24V DIN Rail
- ifm electronic DF Electronic Circuit Breaker 4A 24V DIN Rail
- Murrelektronik Limited MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Allen Bradley 1694 1694-PF Electronic Circuit Breaker 40A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 6A 24V DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 1A 24V DIN Rail
- Allen Bradley 1694 1694-PFA Electronic Circuit Breaker 40A 24V DIN Rail
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 6A 24V DIN Rail
