Phoenix Contact CBMC Electronic Circuit Breaker 4A 24V, DIN Rail Type E
- RS Stock No.:
- 207-2807
- Mfr. Part No.:
- 2910410
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€199.42
(exc. VAT)
€245.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.42 |
*price indicative
- RS Stock No.:
- 207-2807
- Mfr. Part No.:
- 2910410
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | CBMC | |
| Number of Channels | 1 | |
| Current Rating | 4A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type E | |
| Length | 90mm | |
| Terminal Type | Screw | |
| Width | 36mm | |
| Depth | 98mm | |
| Standards/Approvals | UL, cUL, RoHS, EN 61000-6-3, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series CBMC | ||
Number of Channels 1 | ||
Current Rating 4A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type E | ||
Length 90mm | ||
Terminal Type Screw | ||
Width 36mm | ||
Depth 98mm | ||
Standards/Approvals UL, cUL, RoHS, EN 61000-6-3, cULus | ||
- COO (Country of Origin):
- DE
Phoenix Contact CBMC Series Electronic Circuit breaker, 4A Current Rating, DIN Rail Mount Mounting Style - 2910410
This electronic circuit breaker by Phoenix Contact is designed to offer efficient and reliable protection for electronic devices. With a rated DC voltage of 24V and a current rating of 4A, this DIN rail mount circuit breaker provides industrial-grade circuit protection for various applications.
Features & Benefits
• Multi-channel electronic circuit breaker with IO-Link interface for protecting four loads at 24V DC
• Electronic locking of set nominal currents for secure and efficient operation
• Comprehensive diagnostics capabilities for system transparency
• Integration into IO-Link infrastructure for worldwide access
• Precise error categorisation and recording for convenient error diagnostics
• Autonomous operation even without the IO-Link interface connection
• High efficiency with a closed circuit current of 33mA and power dissipation of 0.8W in no-load operation
Applications
• Protection of electronic devices in industrial settings
• Circuit protection in automation and control systems
• Suitable for electronic equipment installations requiring precise error diagnostics and secure locking
Can it protect multiple electronic devices simultaneously?
Yes, it is a multi-channel circuit breaker capable of protecting four loads at 24V DC.
Will it provide comprehensive diagnostics capabilities?
Yes, it offers system transparency with detailed error categorisation and recording.
Is it suitable for autonomous operation without the IO-Link interface?
Yes, the device remains fully functional even without the IO-Link connection.
Can it be used in industrial automation applications?
Yes, it is ideal for protecting electronic devices in industrial automation and control systems.
Is it efficient in handling short circuits and overloads?
Yes, it features electronic locking of set nominal currents for secure operation.
Related links
- Phoenix Contact CBMC Electronic Circuit Breaker 4A 24V, DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 10A 24V, DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 15A 24V DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 10A 24V DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 8A 24V, DIN Rail
- Phoenix Contact PTCB Electronic Circuit Breaker 4A 24V, DIN Rail Type E
- Phoenix Contact CBM Electronic Circuit Breaker 10A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 8A 24V, DIN Rail Type E
