Siemens 5SM2 RC Unit

Subtotal (1 unit)*

€472.10

(exc. VAT)

€580.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€472.10

*price indicative

RS Stock No.:
211-9565
Mfr. Part No.:
5SM2326-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

RC Unit

Series

5SM2

Length

90mm

Width

70mm

Depth

70mm

Standards/Approvals

No

COO (Country of Origin):
CZ
The Siemens RC unit for 5SL4. It has a 2-pole and typeÂ. operating current 63 A and tripping residual current 30 mA. Supply voltage is 230 VAC.The RCD is the residual current device for touch protection. RCBOs (Residual current operated circuit breakers with overcurrent protection) combine residual current detection and overcurrent protection in a single device. The new 5SV1 RCBOs for the first time combine residual current and overload protection in one modular width (MW). This enables more protection devices to be installed in the distribution board and existing installations to be easily expanded with new protection functions in a space-saving solution.

Protection class IP IP20 if the distribution board is installed, with connected conductors

Silicon- free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy