Allen Bradley 1694 1694-PM Electronic Circuit Breaker 3A 24V, 2 channels, DIN Rail

Subtotal (1 pack of 4 units)*

€303.19

(exc. VAT)

€372.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€303.19€75.798

*price indicative

RS Stock No.:
218-8921
Mfr. Part No.:
1694-PM233-CL2
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Electronic Circuit Breaker

Range

1694

Series

1694-PM

Number of Channels

2

Current Rating

3A

Voltage

24V

Mount Type

DIN Rail

Length

98.5mm

Terminal Type

Push-in

Width

80mm

Depth

12.5mm

Standards/Approvals

CE, UL 2367, cULus, RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Rockwell Automation 1694 electronic circuit protection is a modular solution with a maximum system capacity of 40A these protection modules come in fix and adjustable current rating and are mainly designed for 24V dc circuits.

Circuit Protection and Power Distribution

Current and Voltage Monitoring

Integral Fail-safe Element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy