Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 1A 24V, 2 channels, DIN Rail
- RS Stock No.:
- 236-8710
- Mfr. Part No.:
- 1694-PMD211
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€110.65
(exc. VAT)
€136.10
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.65 |
*price indicative
- RS Stock No.:
- 236-8710
- Mfr. Part No.:
- 1694-PMD211
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Electronic Circuit Breaker | |
| Range | Bulletin 1694 | |
| Series | 1694-PMD | |
| Number of Channels | 2 | |
| Current Rating | 1A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 98mm | |
| Terminal Type | Screw | |
| Width | 80mm | |
| Depth | 12.5mm | |
| Standards/Approvals | RoHS, EN, CSA, CE, CCC, VDE, UL | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Electronic Circuit Breaker | ||
Range Bulletin 1694 | ||
Series 1694-PMD | ||
Number of Channels 2 | ||
Current Rating 1A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 98mm | ||
Terminal Type Screw | ||
Width 80mm | ||
Depth 12.5mm | ||
Standards/Approvals RoHS, EN, CSA, CE, CCC, VDE, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Allen Bradley 1694 protection module are designed to provide an excellent solution to the challenges of protecting 24V DC control circuits. It has 2 channel and provides IO-Link communication capability.
Fixed current
2 channels
IP 20 degree of protection
Related links
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 1A 24V DIN Rail
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 1A 2 channels, DIN Rail
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 4A 24V DIN Rail
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 3A 24V DIN Rail
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 2A 24V DIN Rail
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 6A 24V DIN Rail
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 10A 24V, DIN Rail
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 8A 24V, DIN Rail
