RS Better World
ABB Emax2 Ekip Dip LI Electronic Circuit Breaker 800A 690V, 3 channels Ekip Dip LI Release
- RS Stock No.:
- 259-3056
- Mfr. Part No.:
- 1SDA070911R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€6,324.02
(exc. VAT)
€7,778.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,324.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 259-3056
- Mfr. Part No.:
- 1SDA070911R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | Ekip Dip LI | |
| Number of Channels | 3 | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 100kA | |
| Tripping Characteristics | Ekip Dip LI Release | |
| Length | 276mm | |
| Terminal Type | Rear Terminal | |
| Width | 371mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series Ekip Dip LI | ||
Number of Channels 3 | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 100kA | ||
Tripping Characteristics Ekip Dip LI Release | ||
Length 276mm | ||
Terminal Type Rear Terminal | ||
Width 371mm | ||
Depth 270mm | ||
Standards/Approvals IEC | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 Ekip Dip LI Electronic Circuit Breaker 800A 690V, 3 channels Ekip Dip LI Release
- ABB Emax2 Ekip Dip LI Electronic Circuit Breaker 800A 690V, 4 channels Ekip Dip LI Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 800A 690V, 3 channels Ekip Dip LI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 800A 690V, 3 channels Ekip Dip LI Release
- ABB Emax2 Ekip Dip LI Electronic Circuit Breaker 800A 690V, 3 channels Type N
- ABB Emax2 Ekip Dip LI Electronic Circuit Breaker 1.25kA 690V, 3 channels Ekip Dip LI Release
- ABB Emax2 Ekip Dip LI Electronic Circuit Breaker 1.6kA 690V, 3 channels Ekip Dip LI Release
- ABB Emax2 Ekip Dip LI Electronic Circuit Breaker 1kA 690V, 3 channels Ekip Dip LI Release