ABB Emax2 Emax 2 Electronic Circuit Breaker 1.25kA, 3 channels Ekip Touch LI Release 2
- RS Stock No.:
- 259-3123
- Mfr. Part No.:
- 1SDA070974R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€6,679.50
(exc. VAT)
€8,215.78
(inc. VAT)
- Ready to ship from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | €6,679.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 259-3123
- Mfr. Part No.:
- 1SDA070974R1
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Emax 2 | |
| Number of Channels | 3 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 100kA | |
| Tripping Characteristics | Ekip Touch LI Release 2 | |
| Terminal Type | Rear Flat Horizontal | |
| Length | 270mm | |
| Width | 276mm | |
| Depth | 270mm | |
| Standards/Approvals | 2019, EU Directive 2011/65/EU and Amendment 2015/863 July 22, IEC Standards | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series Emax 2 | ||
Number of Channels 3 | ||
Current Rating 1.25kA | ||
Breaking Capacity 100kA | ||
Tripping Characteristics Ekip Touch LI Release 2 | ||
Terminal Type Rear Flat Horizontal | ||
Length 270mm | ||
Width 276mm | ||
Depth 270mm | ||
Standards/Approvals 2019, EU Directive 2011/65/EU and Amendment 2015/863 July 22, IEC Standards | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- IT
Related links
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1.25kA, 3 channels Ekip Touch LI Release 2
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1.25kA 690V, 3 channels Ekip Touch LI Release 2
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1.25kA 690V, 4 channels Ekip Touch LI Release 2
- ABB Emax2 Emax 2 Electronic Circuit Breaker 630A 690V, 4 channels Ekip Touch LI Release 2
- ABB Emax2 Emax 2 Electronic Circuit Breaker 800A, 3 channels Ekip Touch LI Release 2
- ABB Emax2 Emax 2 Electronic Circuit Breaker 2kA 690V, 4 channels Ekip Touch LI Release 2
- ABB Emax2 Emax 2 Electronic Circuit Breaker 4kA 690V, 3 channels Ekip Touch LI Release 2
- ABB Emax2 Emax 2 Electronic Circuit Breaker 2.5kA 690V, 3 channels Ekip Touch LI Release 2