ABB Emax2 Ekip Hi-Touch LSI Electronic Circuit Breaker 1.6kA 690V, 3 channels, Rear Flat Horizontal Mount Ekip Hi-Touch
- RS Stock No.:
- 259-3135
- Mfr. Part No.:
- 1SDA070988R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€9,392.44
(exc. VAT)
€11,552.70
(inc. VAT)
- Ready to ship from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | €9,392.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 259-3135
- Mfr. Part No.:
- 1SDA070988R1
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | Ekip Hi-Touch LSI | |
| Number of Channels | 3 | |
| Current Rating | 1.6kA | |
| Voltage | 690V | |
| Breaking Capacity | 42kA | |
| Mount Type | Rear Flat Horizontal Mount | |
| Tripping Characteristics | Ekip Hi-Touch LSI Release | |
| Length | 270mm | |
| Terminal Type | Rear Flat Horizontal | |
| Width | 276mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC Standards 2 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series Ekip Hi-Touch LSI | ||
Number of Channels 3 | ||
Current Rating 1.6kA | ||
Voltage 690V | ||
Breaking Capacity 42kA | ||
Mount Type Rear Flat Horizontal Mount | ||
Tripping Characteristics Ekip Hi-Touch LSI Release | ||
Length 270mm | ||
Terminal Type Rear Flat Horizontal | ||
Width 276mm | ||
Depth 270mm | ||
Standards/Approvals IEC Standards 2 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- IT
Related links
- ABB Emax2 Ekip Hi-Touch LSI Electronic Circuit Breaker 3.2kA 690V Rear Flat Horizontal Mount Ekip Hi-Touch
- ABB Emax2 1SDA07 Electronic Circuit Breaker 2kA 690V Rear Flat Horizontal Mount Ekip Hi-Touch LSI Release
- ABB Emax2 E2.2 Electronic Circuit Breaker 2kA 690V Rear Flat Horizontal Mount Ekip Hi-Touch LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 4kA 690V Rear Flat Horizontal Mount Ekip Hi-Touch LSI Release
- ABB Emax2 E6.2 Electronic Circuit Breaker 6.3kA 690V Rear Flat Horizontal Mount Ekip Hi-Touch LSI Release
- ABB Emax2 E6.2H Electronic Circuit Breaker 5kA 1kV Rear Flat Horizontal Mount Ekip Hi-Touch LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 3.2kA 690V Rear Flat Horizontal Mount Ekip Hi-Touch LSI Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 4kA 690V Rear Flat Horizontal Mount Ekip Hi-Touch LSI Release