RS Better World
ABB Emax2 1SDA07 Electronic Circuit Breaker 1.6kA 690V, 3 channels Ekip Dip LSI Release
- RS Stock No.:
- 259-3147
- Mfr. Part No.:
- 1SDA071002R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€6,978.85
(exc. VAT)
€8,583.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,978.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 259-3147
- Mfr. Part No.:
- 1SDA071002R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | 1SDA07 | |
| Number of Channels | 3 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Tripping Characteristics | Ekip Dip LSI Release | |
| Terminal Type | Rear Flat Horizontal | |
| Length | 276mm | |
| Width | 371mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series 1SDA07 | ||
Number of Channels 3 | ||
Current Rating 1.6kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Tripping Characteristics Ekip Dip LSI Release | ||
Terminal Type Rear Flat Horizontal | ||
Length 276mm | ||
Width 371mm | ||
Depth 270mm | ||
Standards/Approvals IEC | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.
Moving part for withdrawable circuit-breakers
IEC standard
Related links
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1.6kA 690V, 3 channels Ekip Dip LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1.6kA 690V, 4 channels Ekip Dip LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1.6kA 690V Rear Flat Horizontal Mount Ekip Dip LSI Release
- ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 1.6kA 690V, 3 channels Ekip Dip LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1.6kA 690V, 3 channels Ekip Touch LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1.6kA 690V, 3 channels Ekip Hi-Touch LSI Release
- ABB Emax2 SACE Emax 2 Electronic Circuit Breaker 1.6kA 690V, 3 channels Ekip Dip LSI Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1.6kA 690V, 3 channels Ekip Dip LSI Release