ABB Emax2 Emax 2 Electronic Circuit Breaker 800A 690V, 4 channels Type N
- RS Stock No.:
- 259-3433
- Mfr. Part No.:
- 1SDA071376R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€6,702.60
(exc. VAT)
€8,244.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,702.60 |
*price indicative
- RS Stock No.:
- 259-3433
- Mfr. Part No.:
- 1SDA071376R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | Emax 2 | |
| Number of Channels | 4 | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 42kA | |
| Tripping Characteristics | Type N | |
| Length | 330mm | |
| Terminal Type | Front Terminal | |
| Width | 350mm | |
| Depth | 296mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series Emax 2 | ||
Number of Channels 4 | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 42kA | ||
Tripping Characteristics Type N | ||
Length 330mm | ||
Terminal Type Front Terminal | ||
Width 350mm | ||
Depth 296mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.
Moving part for withdrawable circuit-breakers
IEC standard
Related links
- ABB Emax2 Emax 2 Electronic Circuit Breaker 800A 690V, 3 channels Type N
- ABB Emax2 Emax 2 Electronic Circuit Breaker 250A 690V, 4 channels Type N
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1kA 690V, 4 channels Type N
- ABB Emax2 Emax 2 Electronic Circuit Breaker 2.5kA 690V, 4 channels Type N
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1.6kA 690V, 4 channels Type N
- ABB Emax2 Emax 2 Electronic Circuit Breaker 800A 690V, 4 channels Ekip Touch LI Release 2
- ABB Emax2 Emax 2 Electronic Circuit Breaker 800A 690V, 4 channels Ekip Dip LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 800A 690V, 4 channels Ekip Touch LSIG Release