ABB Emax2 E2.2S 2000 Ekip G Touch LSIG 4p F HR Electronic Circuit Breaker 2kA 690V, 4 channels Ekip G Touch LSIG Release
- RS Stock No.:
- 259-3701
- Mfr. Part No.:
- 1SDA071677R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€15,323.54
(exc. VAT)
€18,847.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15,323.54 |
*price indicative
- RS Stock No.:
- 259-3701
- Mfr. Part No.:
- 1SDA071677R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | E2.2S 2000 Ekip G Touch LSIG 4p F HR | |
| Number of Channels | 4 | |
| Current Rating | 2kA | |
| Voltage | 690V | |
| Breaking Capacity | 100kA | |
| Tripping Characteristics | Ekip G Touch LSIG Release | |
| Length | 366mm | |
| Terminal Type | Rear Flat Horizontal | |
| Width | 371mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series E2.2S 2000 Ekip G Touch LSIG 4p F HR | ||
Number of Channels 4 | ||
Current Rating 2kA | ||
Voltage 690V | ||
Breaking Capacity 100kA | ||
Tripping Characteristics Ekip G Touch LSIG Release | ||
Length 366mm | ||
Terminal Type Rear Flat Horizontal | ||
Width 371mm | ||
Depth 270mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.
Moving part for withdrawable circuit-breakers
IEC standard
Related links
- ABB Emax2 E2.2S 2000 Ekip G Touch LSIG 3p F HR Electronic Circuit Breaker 2kA 690V Rear Flat Horizontal
- ABB Emax2 E2.2S 2000 Ekip Touch LI 4p F HR Electronic Circuit Breaker 2kA 690V, 4 channels Ekip Touch LI Release 2
- ABB Emax2 E2.2S 2000 Ekip Hi-Touch LSIG 3p F HR Electronic Circuit Breaker 2kA 690V Rear Flat Horizontal
- ABB Emax2 E2.2S 2500 Ekip Touch LSIG 4p F HR Electronic Circuit Breaker 2.5kA 690V, 4 channels Ekip Touch LSIG Release
- ABB Emax2 E2.2S 2000 Ekip Touch LI 3p F HR Electronic Circuit Breaker 2kA 690V, 3 channels Ekip Touch LI Release 2
- ABB Emax2 E2.2S 2000 Ekip Hi-Touch LSIG 4p WMP Electronic Circuit Breaker 2kA 690V, 4 channels Ekip Hi-Touch LSIG
- ABB Emax2 E2.2N 2000 Ekip G Touch LSIG 3p F HR Electronic Circuit Breaker 2kA 690V, 3 channels Ekip G Touch LSIG Release
- ABB Emax2 E2.2H 2500 Ekip G Touch LSIG 4p F HR Electronic Circuit Breaker 2.5kA 690V, 4 channels Type H