ABB Emax2 E4.2V 3200 Ekip Touch LI 4p F HR Extended Product Type E4.2V Electronic Circuit Breaker 3.2kA 690V, 4 channels
- RS Stock No.:
- 259-3799
- Mfr. Part No.:
- 1SDA071804R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€23,593.38
(exc. VAT)
€29,019.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23,593.38 |
*price indicative
- RS Stock No.:
- 259-3799
- Mfr. Part No.:
- 1SDA071804R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | E4.2V 3200 Ekip Touch LI 4p F HR Extended Product Type E4.2V | |
| Number of Channels | 4 | |
| Current Rating | 3.2kA | |
| Breaking Capacity | 100kA | |
| Voltage | 690V | |
| Tripping Characteristics | Ekip Touch LI Release 2 | |
| Terminal Type | Rear Flat Horizontal | |
| Length | 270mm | |
| Width | 510mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series E4.2V 3200 Ekip Touch LI 4p F HR Extended Product Type E4.2V | ||
Number of Channels 4 | ||
Current Rating 3.2kA | ||
Breaking Capacity 100kA | ||
Voltage 690V | ||
Tripping Characteristics Ekip Touch LI Release 2 | ||
Terminal Type Rear Flat Horizontal | ||
Length 270mm | ||
Width 510mm | ||
Depth 270mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 E4.2S 3200 Ekip Touch LSI 4p F HR Electronic Circuit Breaker 3.2kA 690V Rear Flat Horizontal
- ABB Emax2 E2.2S 1000 Ekip G Touch LSIG 3p F HR Extended Product Type E2.2S 1000 Ekip G Touch LSIG 3p Electronic Circuit
- ABB Emax2 E4.2S 3200 Ekip Touch LI 3p F HR Electronic Circuit Breaker 3.2kA 690V, 3 channels Ekip Touch LI Release 2
- ABB Emax2 E4.2N 3200 Ekip Hi-Touch LSI 3p F HR Electronic Circuit Breaker 3.2kA 690V, 3 channels Ekip Hi-Touch LSI
- ABB Emax2 E4.2N 3200 Ekip Touch LSI 3p F HR Electronic Circuit Breaker 3.2kA 690V, 3 channels Ekip Touch LSI Release
- ABB Emax2 E4.2V 4000 Ekip Touch LSI 4p F HR Electronic Circuit Breaker 4kA 690V, 4 channels Ekip Touch LSI Release
- ABB Emax2 E6.2H 6300 Ekip Touch LI 4p F HR Electronic Circuit Breaker 6.3kA 690V, 4 channels Ekip Touch LI Release 2
- ABB Emax2 E2.2S 2000 Ekip Touch LI 4p F HR Electronic Circuit Breaker 2kA 690V, 4 channels Ekip Touch LI Release 2