ABB Emax2 Emax 2 Electronic Circuit Breaker 4kA 690V, 4 channels Type V
- RS Stock No.:
- 259-3934
- Mfr. Part No.:
- 1SDA071970R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€37,307.84
(exc. VAT)
€45,888.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37,307.84 |
*price indicative
- RS Stock No.:
- 259-3934
- Mfr. Part No.:
- 1SDA071970R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | Emax 2 | |
| Number of Channels | 4 | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 100kA | |
| Tripping Characteristics | Type V | |
| Length | 1.257m | |
| Terminal Type | Rear Flat Horizontal | |
| Width | 1.014m | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series Emax 2 | ||
Number of Channels 4 | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 100kA | ||
Tripping Characteristics Type V | ||
Length 1.257m | ||
Terminal Type Rear Flat Horizontal | ||
Width 1.014m | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 Emax 2 Electronic Circuit Breaker 4kA 690V, 4 channels Type V
- ABB Emax2 SACE Emax 2 Electronic Circuit Breaker 4kA 690V, 4 channels Type V
- ABB Emax2 Emax 2 Electronic Circuit Breaker 4kA 690V, 3 channels Type V
- ABB Emax2 Emax 2 Electronic Circuit Breaker 4kA 690V, 4 channels Type S
- ABB Emax2 Emax 2 Electronic Circuit Breaker 4kA 690V, 4 channels Type H
- ABB Emax2 Emax 2 Electronic Circuit Breaker 4kA 690V Fixed Type H
- ABB Emax2 SACE Emax 2 Electronic Circuit Breaker 4kA 690V, 4 channels Type H
- ABB Emax2 Emax 2 Electronic Circuit Breaker 5kA 690V, 4 channels Type V