ABB Emax2 Emax 2 Electronic Circuit Breaker 1kA 1kV, 3 channels Ekip Touch LSIG Release
- RS Stock No.:
- 259-4063
- Mfr. Part No.:
- 1SDA072146R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€4,352.86
(exc. VAT)
€5,354.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,352.86 |
*price indicative
- RS Stock No.:
- 259-4063
- Mfr. Part No.:
- 1SDA072146R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | Emax 2 | |
| Number of Channels | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 50kA | |
| Voltage | 1kV | |
| Tripping Characteristics | Ekip Touch LSIG Release | |
| Length | 271mm | |
| Width | 278mm | |
| Depth | 330mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series Emax 2 | ||
Number of Channels 3 | ||
Current Rating 1kA | ||
Breaking Capacity 50kA | ||
Voltage 1kV | ||
Tripping Characteristics Ekip Touch LSIG Release | ||
Length 271mm | ||
Width 278mm | ||
Depth 330mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.
Moving part for withdrawable circuit-breakers
IEC standard
Related links
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1kA 1kV, 3 channels Ekip Touch LI Release 2
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1kA 690V, 3 channels Ekip Touch LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1kA 690V, 4 channels Ekip Touch LSIG Release
- ABB Emax2 Emax 2 Product Main Type Electronic Circuit Breaker 1kA 690V, 4 channels Ekip Touch LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1kA 690V, 4 channels Ekip G Touch LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1kA 690V, 4 channels Ekip Hi-Touch LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1kA 690V, 3 channels Ekip G Touch LSIG Release
- ABB Emax2 SACE Emax 2 Electronic Circuit Breaker 1kA, 3 channels Ekip Touch LSIG Release