ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 3.2kA 690V, 3 channels Ekip Dip LSI Release
- RS Stock No.:
- 259-4344
- Mfr. Part No.:
- 1SDA072512R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€18,204.89
(exc. VAT)
€22,392.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18,204.89 |
*price indicative
- RS Stock No.:
- 259-4344
- Mfr. Part No.:
- 1SDA072512R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | Ekip Dip LSI | |
| Number of Channels | 3 | |
| Current Rating | 3.2kA | |
| Voltage | 690V | |
| Breaking Capacity | 100kA | |
| Tripping Characteristics | Ekip Dip LSI Release | |
| Length | 425mm | |
| Width | 425mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series Ekip Dip LSI | ||
Number of Channels 3 | ||
Current Rating 3.2kA | ||
Voltage 690V | ||
Breaking Capacity 100kA | ||
Tripping Characteristics Ekip Dip LSI Release | ||
Length 425mm | ||
Width 425mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 3.2kA 690V, 3 channels Ekip Dip LSIG Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 3.2kA 690V, 3 channels Ekip Dip LSI Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 3.2kA 690V, 3 channels Ekip Dip LSI Release
- ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 3.2kA 690V, 4 channels Ekip Dip LSIG Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 3.2kA 690V, 4 channels Ekip Dip LSI Release
- ABB Emax2 SACE Emax 2 Electronic Circuit Breaker 3.2kA 690V, 4 channels Ekip Dip LSI Release
- ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 2kA 690V, 3 channels Ekip Dip LSI Release
- ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 1kA 690V, 3 channels Ekip Dip LSI Release