ABB Emax2 EKIP G HI-TOUCH LSIG Electronic Circuit Breaker 800A 690V, 4 channels Ekip G Hi-Touch LSIG Release
- RS Stock No.:
- 259-4630
- Mfr. Part No.:
- 1SDA072900R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€11,513.39
(exc. VAT)
€14,161.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11,513.39 |
*price indicative
- RS Stock No.:
- 259-4630
- Mfr. Part No.:
- 1SDA072900R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | E2.2H 800 Ekip G Hi-Touch LSIG 4p WMP | |
| Number of Channels | 4 | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 100kA | |
| Tripping Characteristics | Ekip G Hi-Touch LSIG Release | |
| Width | 407mm | |
| Depth | 383mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series E2.2H 800 Ekip G Hi-Touch LSIG 4p WMP | ||
Number of Channels 4 | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 100kA | ||
Tripping Characteristics Ekip G Hi-Touch LSIG Release | ||
Width 407mm | ||
Depth 383mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 E2.2N 800 Ekip G Hi-Touch LSIG 4p WMP Electronic Circuit Breaker 800A 690V, 4 channels Ekip G Hi-Touch LSIG
- ABB Emax2 E1.2B 800 Ekip G Touch LSIG 4p WMP Electronic Circuit Breaker 800A 690V, 4 channels Ekip G Touch LSIG Release
- ABB Emax2 E2.2B 2000 Ekip G Hi-Touch LSIG 4p WMP Electronic Circuit Breaker 2000A 690V, 4 channels Ekip G Hi-Touch LSIG
- ABB Emax2 E2.2S 1000 Ekip G Hi-Touch LSIG 4p WMP Electronic Circuit Breaker 1000A 1000V, 4 channels Type S
- ABB Emax2 E2.2H 1250 Ekip G Hi-Touch LSIG 3p WMP Electronic Circuit Breaker 1250A, 3 channels Ekip G Hi-Touch LSIG
- ABB Emax2 E2.2H 800 Ekip G Touch LSIG 3p F HR Electronic Circuit Breaker 800A 690V, 3 channels Ekip G Touch LSIG Release
- ABB Emax2 E1.2N 800 Ekip Hi-Touch LSI 4p WMP Electronic Circuit Breaker 800A 690V, 4 channels Ekip Hi-Touch LSI Release
- ABB Emax2 E2.2S 2000 Ekip Hi-Touch LSIG 4p WMP Electronic Circuit Breaker 2000A 690V, 4 channels Ekip Hi-Touch LSIG
