RS Better World
ABB Emax2 Ekip G Hi-Touch LSIG Electronic Circuit Breaker 250A 690V, 3 channels Ekip G Hi-Touch LSIG Release
- RS Stock No.:
- 259-9870
- Mfr. Part No.:
- 1SDA070700R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€9,114.34
(exc. VAT)
€11,210.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,114.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 259-9870
- Mfr. Part No.:
- 1SDA070700R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Ekip G Hi-Touch LSIG | |
| Number of Channels | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Tripping Characteristics | Ekip G Hi-Touch LSIG Release | |
| Length | 330mm | |
| Terminal Type | Front | |
| Width | 210mm | |
| Depth | 183mm | |
| Standards/Approvals | IEC | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series Ekip G Hi-Touch LSIG | ||
Number of Channels 3 | ||
Current Rating 250A | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Tripping Characteristics Ekip G Hi-Touch LSIG Release | ||
Length 330mm | ||
Terminal Type Front | ||
Width 210mm | ||
Depth 183mm | ||
Standards/Approvals IEC | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 SACE Emax 2 Electronic Circuit Breaker 250A 690V, 4 channels Ekip G Hi-Touch LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 250A 690V, 4 channels Ekip G Hi-Touch LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 250A 690V, 3 channels Ekip G Hi-Touch LSIG Release
- ABB Emax2 EKIP G HI-TOUCH LSIG Electronic Circuit Breaker 800A 690V, 4 channels Ekip G Hi-Touch LSIG Release
- ABB Emax2 EKIP G HI-TOUCH LSIG Electronic Circuit Breaker 2000A 690V, 4 channels Ekip G Hi-Touch LSIG Release
- ABB Emax2 EKIP G HI-TOUCH LSIG Electronic Circuit Breaker 6300A 690V, 3 channels Ekip G Hi-Touch LSIG Release
- ABB Emax2 EKIP G HI-TOUCH LSIG Electronic Circuit Breaker 800A 690V, 3 channels Ekip G Hi-Touch LSIG Release
- ABB Emax2 EKIP G HI-TOUCH LSIG Electronic Circuit Breaker 2000A 690V, 3 channels Ekip G Hi-Touch LSIG Release