ABB Emax2 Emax 2 Electronic Circuit Breaker 800A 1kV, 3 channels Ekip Dip LSIG Release
- RS Stock No.:
- 259-9906
- Mfr. Part No.:
- 1SDA070753R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€5,373.65
(exc. VAT)
€6,609.59
(inc. VAT)
- Ready to ship from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | €5,373.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 259-9906
- Mfr. Part No.:
- 1SDA070753R1
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Emax 2 | |
| Number of Channels | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 50kA | |
| Voltage | 1kV | |
| Tripping Characteristics | Ekip Dip LSIG Release | |
| Terminal Type | Front | |
| Length | 330mm | |
| Width | 210mm | |
| Depth | 183mm | |
| Standards/Approvals | IEC, 2019, EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series Emax 2 | ||
Number of Channels 3 | ||
Current Rating 800A | ||
Breaking Capacity 50kA | ||
Voltage 1kV | ||
Tripping Characteristics Ekip Dip LSIG Release | ||
Terminal Type Front | ||
Length 330mm | ||
Width 210mm | ||
Depth 183mm | ||
Standards/Approvals IEC, 2019, EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
Related links
- ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 800A 1kV, 3 channels Ekip Dip LSIG Release
- ABB Emax2 E12 Electronic Circuit Breaker 800A 1kV, 3 channels Ekip Hi-Touch LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 800A 690V, 4 channels Ekip Dip LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 800A Rear Flat Horizontal Mount Ekip Dip LSIG Release
- ABB Emax2 SACE Emax 2 Electronic Circuit Breaker 800A 690V, 4 channels Ekip Dip LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1.6kA, 3 channels Ekip Dip LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1.6kA, 4 channels Ekip Dip LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 630A 690V, 4 channels Ekip Dip LSIG Release