Murrelektronik Limited Mico Pro MICO Electronic Circuit Breaker 10A 24V, 4 channels, DIN Rail
- RS Stock No.:
- 270-9602
- Mfr. Part No.:
- 9000-41094-0101000
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€149.33
(exc. VAT)
€183.68
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.33 |
*price indicative
- RS Stock No.:
- 270-9602
- Mfr. Part No.:
- 9000-41094-0101000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Electronic Circuit Breaker | |
| Range | Mico Pro | |
| Series | MICO | |
| Number of Channels | 4 | |
| Current Rating | 10A | |
| Voltage | 24V | |
| Breaking Capacity | 40A | |
| Mount Type | DIN Rail | |
| Length | 130mm | |
| Terminal Type | Spring Clamp | |
| Width | 24mm | |
| Depth | 114mm | |
| Standards/Approvals | UL CA, UL US, EAC, CSA us, CSA CA | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Electronic Circuit Breaker | ||
Range Mico Pro | ||
Series MICO | ||
Number of Channels 4 | ||
Current Rating 10A | ||
Voltage 24V | ||
Breaking Capacity 40A | ||
Mount Type DIN Rail | ||
Length 130mm | ||
Terminal Type Spring Clamp | ||
Width 24mm | ||
Depth 114mm | ||
Standards/Approvals UL CA, UL US, EAC, CSA us, CSA CA | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Mico Pro flex 4.10 is a 4 channel electronic circuit protection having current adjustments at 1A-10A.
DIN-rail mountable
Push-In spring clamp terminals
IP20 Protection
Related links
- Murrelektronik Limited Mico Pro MICO Electronic Circuit Breaker 10A 24V, DIN Rail
- Murrelektronik Limited Mico Pro 9000 Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited MICO MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited MICO MICO Electronic Circuit Breaker 6A 24V DIN Rail
- Murrelektronik Limited MICO MICO Electronic Circuit Breaker 1A 2 channels, DIN Rail
- Murrelektronik Limited MICO Electronic Circuit Breaker 6A 24V DIN Rail
