ABB EPD24 EPD24 Electronic Circuit Breaker 2A 24V, DIN Rail Electronic Trip Curve

Subtotal (1 unit)*

€138.60

(exc. VAT)

€170.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€138.60

*price indicative

RS Stock No.:
914-4604
Mfr. Part No.:
2CDE601101R2002 EPD24-TB-101-2A
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Electronic Circuit Breaker

Range

EPD24

Series

EPD24

Number of Channels

1

Current Rating

2A

Voltage

24V

Mount Type

DIN Rail

Tripping Characteristics

Electronic Trip Curve

Length

83mm

Terminal Type

Screw

Width

12.5mm

Depth

83mm

Standards/Approvals

CSA, RoHS, UL

COO (Country of Origin):
DE

EPD24 Series Electronic Protection Device


ABB EPD24 series electronic protection devices offer overcurrent protection for 24 V dc load circuits. This protection is achieved by a combination of active electronic current limitations. In the case of a short circuit and an overload, deactivation from 1.1 x Input occurs.

If a fault occurs in a load circuit, the EPD24 protection device will detect this rapidly and reliably, disable the power output transistor, interrupting the current flow in the defective circuit. The maximum possible overcurrent is always limited to 1.3…1.8 times the selected rated current. An activation of capacitive loads up to 20,000 μF is possible, deactivation only occurring in the case of overloads or short circuits.

Selective load protection

Reliable overload disconnection with 1.1 x Input plus

Manual ON/OFF button

Clear status and failure indication through LED and integrated auxiliary contact

Integral fail-safe element adjusted to current rating

Width per unit only 12.5 mm

DIN rail mounting

Easy wiring through busbar LINE+ and 0 V as well as signal bars

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy