EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load, 0 → 2000 W, 0 → 200 V, 0 → 70 A
- RS Stock No.:
- 138-6123
- Distrelec Article No.:
- 300-92-452
- Mfr. Part No.:
- EA-EL 9200-70 B HP 2U
- Manufacturer:
- EA Elektro-Automatik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-6123
- Distrelec Article No.:
- 300-92-452
- Mfr. Part No.:
- EA-EL 9200-70 B HP 2U
- Manufacturer:
- EA Elektro-Automatik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EL 9000 B HP | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0 → 200 V | |
| Constant Current Mode Range | 0 → 70 A | |
| Constant Resistance Mode Range | 0.22 → 100 Ω | |
| Constant Wattage Mode Range | 0 → 2000 W | |
| Rack Units | 2 U | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EL 9000 B HP | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0 → 200 V | ||
Constant Current Mode Range 0 → 70 A | ||
Constant Resistance Mode Range 0.22 → 100 Ω | ||
Constant Wattage Mode Range 0 → 2000 W | ||
Rack Units 2 U | ||
- COO (Country of Origin):
- DE
Related links
- EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load 0 → 200 V, 0 → 35 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/200 V, 0 to 70 A
- EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load 0/500 V, 0 to 30 A
- EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load 0 → 80 V, 0 → 85 A
- EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load 0 → 80 V, 0 → 170 A
- EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load 0/750 V, 0 to 10 A
- EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load 0/500 V, 0 to 15 A
- EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load 0/360 V, 0 to 20 A
