EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load, 15000 W, 0/1000 V, 0 to 40 A
- RS Stock No.:
- 272-8777
- Distrelec Article No.:
- 303-95-756
- Mfr. Part No.:
- EA-ELR 11000-40 3U
- Manufacturer:
- EA Elektro-Automatik
Subtotal (1 unit)*
€21,940.00
(exc. VAT)
€26,986.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21,940.00 |
*price indicative
- RS Stock No.:
- 272-8777
- Distrelec Article No.:
- 303-95-756
- Mfr. Part No.:
- EA-ELR 11000-40 3U
- Manufacturer:
- EA Elektro-Automatik
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
| Brand | EA Elektro-Automatik | |
| Series | EA-ELR 10000 | |
| Product Type | Electronic DC Load | |
| Load Type | Programmable Regenerative Electronic Load | |
| Constant Voltage Mode Range | 0/1000 V | |
| Constant Current Mode Range | 0 to 40 A | |
| Constant Resistance Mode Range | 0.8 → 1300 Ω | |
| Constant Wattage Mode Range | 15000 W | |
| Interface Type | USB | |
| Efficiency | 95.5% | |
| Rack Unit | 3U | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-ELR 10000 | ||
Product Type Electronic DC Load | ||
Load Type Programmable Regenerative Electronic Load | ||
Constant Voltage Mode Range 0/1000 V | ||
Constant Current Mode Range 0 to 40 A | ||
Constant Resistance Mode Range 0.8 → 1300 Ω | ||
Constant Wattage Mode Range 15000 W | ||
Interface Type USB | ||
Efficiency 95.5% | ||
Rack Unit 3U | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The EA Elektro-Automatik programmable dc power supply has integrated function generator with predefined curves. That has five inch TFT display with touch control and intuitive user interface and flexible power regulated dc input stages.
High efficiency
Pollution degree 2
Related links
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/1000 V, 0 to 30 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0 → 750 V, 0 to 60 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0/360 V, 0 to 120 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0 → 1500 V, 0 to 30 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0/80 V, 0 to 510 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0 → 2000 V, 0 → 20 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0 → 200 V, 0 → 210 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0 → 500 V, 0 → 90 A