EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 1200 W, 0/750 V, 0 to 20 A
- RS Stock No.:
- 909-3559
- Mfr. Part No.:
- EA-EL 9750-20 B
- Manufacturer:
- EA Elektro-Automatik
Subtotal (1 unit)*
€4,550.00
(exc. VAT)
€5,596.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,550.00 |
*price indicative
- RS Stock No.:
- 909-3559
- Mfr. Part No.:
- EA-EL 9750-20 B
- Manufacturer:
- EA Elektro-Automatik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Electronic Load | |
| Series | EA-EL 9000 B | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0/750 V | |
| Constant Current Mode Range | 0 to 20 A | |
| Constant Resistance Mode Range | 3.5 → 1100 Ω | |
| Constant Wattage Mode Range | 0 → 1200 W | |
| Interface Type | Ethernet, RS232, USB | |
| Rack Unit | 3U | |
| Operating Modes | Constant Resistance, Constant Power, Constant Voltage, Constant Current | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Electronic Load | ||
Series EA-EL 9000 B | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0/750 V | ||
Constant Current Mode Range 0 to 20 A | ||
Constant Resistance Mode Range 3.5 → 1100 Ω | ||
Constant Wattage Mode Range 0 → 1200 W | ||
Interface Type Ethernet, RS232, USB | ||
Rack Unit 3U | ||
Operating Modes Constant Resistance, Constant Power, Constant Voltage, Constant Current | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
EA-EL 9000B Series 3U Electronic Loads with Multi-function Controller
EA-EL 9000B Series 19" 3U conventional electronic loads are adjustable and programmable. They come equipped with a high-performance FPGA (Field Programmable Gate Array) controller with 16-bit resolution.
EA-EL 9000B features include a flexible DC input range for use at high voltage or high current as required, within the nominal power rating. The TFT touch panel has an easy-to-operate intuitive menu structure. This integrates multiple functions such as a function generator with default wave forms (e.g., sinus, square, trapezoidal, ramp, arbitrary), memory, alarm manager and user profiles. It displays U/I/R/P values with 4-digit resolution.
The DC input is highly stable and filtered with 0...100% adjustable parameters, very dynamic (30μs) and generates no ripple (FET linear technology). For external automated control, 9000B models have an on-board isolated 0-5V/0-10V analog and USB interface. An intelligent plugn play slot allows retrofitting optionally available interface modules such as CANopen, Ethernet, Profibus and Modbus.
EA-EL 9000B is an excellent choice for demanding load testing, to provide for reproducible test data, and is suitable for automated system integration to form heavy-duty load banks.
EA-EL 9000B Series Features and Benefits:
1.2kW to 7.2kW
0-80V, 0-200V, 0-360V, 0-500V, 0-750V DC
0-20A up to 0-510A depending on model
FPGA controlled and programmable
Isolated analog 0-5V/0-10V & USB interface on board
Operation modes CV, CC, CP, CR, battery discharge mode
Integrated sequencer with default waveforms, memory, alarm manager, user profiles
TFT touch panel (64,000 colours) and setting encoders (intuitive easy-to-operate HMI)
Plugn play digital interface slot (many optional interfaces e.g. Ethernet, CANopen, Profibus)
Control software "ea-power-control pro" for automated testing & data logging
Housing 19" 3U for all power ratings up to 7.2kW
True master-slave parallel operation with summary function, stackable to create heavy duty load racks
Input voltage 115/230V∼ 50/60Hz
Housing 19" rack 3U, dimensions 485 x 133 x 510 mm deep (including terminals)
Applications:
For laboratory use in R&D and industry, for low noise and highly dynamic applications
Automated load test benches and burn-in rooms
Programmed/sequenced dynamic load testing and aging simulation of DC sources of any kind e.g. battery chargers, telecom power supplies, industrial and laboratory power supplies, open-frame/built-in power supplies
Programmed/sequenced load testing of DC sources such as PV modules (solar arrays), car and truck alternators, electric vehicle motors (operating in generator mode)
Discharging of all types of energy storage devices such as batteries (Li, Pb, Ni-Cad, Ni-MH) capacitors and fuel cells
Programmed/sequenced testing of semiconductors, passive and active electronic components such us rectifiers, fuses, transistors (IGBT, FET), contacts, diodes, circuit breakers
Note
Interface modules available separately:
Profibus, EA-IF-AB-PBUS ( 801-1263 )
RS232, EA-IF-AB-RS232 ( 801-1269 )
CANopen, EA-IF-AB-CANO ( 801-1272 )
Modbus-TCP 2P, EA-IF-AB-MBUS2P ( 801-1279 )
ProfiNet 2P, EA-IF-AB-PNET2P ( 801-1281 )
Ethernet 2P, EA-IF-AB-ETH2P ( 801-1288 )
Profibus, EA-IF-AB-PBUS ( 801-1263 )
RS232, EA-IF-AB-RS232 ( 801-1269 )
CANopen, EA-IF-AB-CANO ( 801-1272 )
Modbus-TCP 2P, EA-IF-AB-MBUS2P ( 801-1279 )
ProfiNet 2P, EA-IF-AB-PNET2P ( 801-1281 )
Ethernet 2P, EA-IF-AB-ETH2P ( 801-1288 )
Related links
- EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load 0/750 V, 0 to 20 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/500 V, 0 to 30 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/750 V, 0 to 40 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/750 V, 0 to 60 A
- EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load 0 → 80 V, 0 → 85 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/750 V, 0 to 120 A
- EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load 0/500 V, 0 to 30 A
- EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load 0/750 V, 0 to 10 A
