e2s Horn Surface 24V ac/dc, IP65, AC/DC 110 dB @ 1m, 3-Tone

Subtotal (1 unit)*

€152.60

(exc. VAT)

€187.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€152.60

*price indicative

RS Stock No.:
206-7730
Mfr. Part No.:
H110T030G
Manufacturer:
e2s
Find similar products by selecting one or more attributes.
Select all

Brand

e2s

Product Type

Horn

IP Rating

IP65

Current Type

AC/DC

Number of Tones

3

Mount Type

Surface

Maximum Supply Voltage

24V ac/dc

Sound Level at 1m

110dB

Maximum Sound Level

110dB

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

GOST-R Approved

Tone Type

Two Other Alarm Tones, Buzzer Warning Tone

Housing Material

ABS

COO (Country of Origin):
GB
The e2s H110T series grey signalling horn with trumpet is a 110dB(A) high output signalling horn suitable for a variety of general signalling applications. It has the alert sound of traditional electro-mechanical equivalents but without any of the reliability issues. In addition to the ’buzzer’ type sound the unit features a further two alarm sounds . All first stage sounds have a remotely selectable second stage.

Supply voltage ratings are 12VDC/AC and 24VDC/AC

Volume control

Stainless steel fixings

GOST-R approved. Cert: POCC GB.JB05.H00144

IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy