- RS Stock No.:
- 617-3766
- Mfr. Part No.:
- A112NAC115R
- Manufacturer:
- e2s
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 617-3766
- Mfr. Part No.:
- A112NAC115R
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
e2s 115VAC 45-TONE Red Sounder
The e2s high output siren is a 45-tone alarm with sound output level up to 119dB at a distance of up to 1m. It works on a supply voltage of 230VAC. The sounder has a red body colour and is surface mount.
Features and Benefits
Automatic synchronisation on multi-sounder system
Very large termination area
die-cast LM6 aluminium alloy body with UL94V0 flame retardant ABS re-entrant horn
Stainless steel mounting brackets
Ratchet adjustable stainless steel U bracket
IN and OUT terminals
Programmable version available:
45 alarm tones
4 remotely selectable stages
Any tone can be assigned to any stage
User configurable continuous frequency tone
Very large termination area
die-cast LM6 aluminium alloy body with UL94V0 flame retardant ABS re-entrant horn
Stainless steel mounting brackets
Ratchet adjustable stainless steel U bracket
IN and OUT terminals
Programmable version available:
45 alarm tones
4 remotely selectable stages
Any tone can be assigned to any stage
User configurable continuous frequency tone
Applications
Fire alarm
Security
Process Control
Security
Process Control
Certifications
VdS approved to EN54-3 (CPD 89/106/EEC)
UKOOA/PFEER compliant alarm tones
UL approved
GOST-R approved
Marine Equipment Directive (MED) Certificate
UKOOA/PFEER compliant alarm tones
UL approved
GOST-R approved
Marine Equipment Directive (MED) Certificate
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
IP Rating | IP66 |
Decibels at 1 Metre | 119dB |
Current Type | AC |
Number Of Tones | 45 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Minimum Decibel | 100dB |
Maximum Decibel | 112dB |
Series | A112 |
Base Length | 168mm |
Minimum Temperature | -25°C |
Base Width | 168mm |
Maximum Temperature | +55°C |
Housing Material | ABS |