- RS Stock No.:
- 248-4871
- Mfr. Part No.:
- A112NAC230AA0A1R
- Manufacturer:
- e2s
7 In stock for delivery within 2 working days
Added
Price Each
€292.27
(exc. VAT)
€359.49
(inc. VAT)
Units | Per unit |
1 + | €292.27 |
- RS Stock No.:
- 248-4871
- Mfr. Part No.:
- A112NAC230AA0A1R
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The e2s A112N Alarm horn sounder N is a high output 120dB(A) automatically synchronised alarm horn sounder, globally approved for fire, marine and general signalling
applications, featuring 64 alarm tone frequencies and 4 remotely activated stages/channels, the A112N employs the latest in reliable D Class amplifier technology for superior sound output with low current consumption.
applications, featuring 64 alarm tone frequencies and 4 remotely activated stages/channels, the A112N employs the latest in reliable D Class amplifier technology for superior sound output with low current consumption.
Automatic synchronisation
Continuously rated
Dual M20 or 1/2 NPT clearance cable entries
Duplicate pluggable cable terminations Class A
Ingress protection IP66 Type 4/4X/13/3R
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
Diode polarized for use in supervised circuits
Continuously rated
Dual M20 or 1/2 NPT clearance cable entries
Duplicate pluggable cable terminations Class A
Ingress protection IP66 Type 4/4X/13/3R
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
Diode polarized for use in supervised circuits
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240 V |
IP Rating | IP66 |
Decibels at 1 Metre | ±3dB |
Current Type | AC |
Number Of Tones | 64 |
Housing Colour | Red, White |
Series | A112N |