MG Chemicals 801C Contact Cleaner 10 ml Pen
- RS Stock No.:
- 159-298
- Mfr. Part No.:
- 801C-P
- Manufacturer:
- MG Chemicals
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 159-298
- Mfr. Part No.:
- 801C-P
- Manufacturer:
- MG Chemicals
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
| Brand | MG Chemicals | |
| Sub Type | Cleaner | |
| Product Type | Contact Cleaner | |
| Trade Name | 801C | |
| Package Type | Pen | |
| Package Size | 10 ml | |
| Application | Electronic | |
| Base Material | Polyphenyl Ether | |
| Standards/Approvals | RoHS, WHMIS and European standards | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Sub Type Cleaner | ||
Product Type Contact Cleaner | ||
Trade Name 801C | ||
Package Type Pen | ||
Package Size 10 ml | ||
Application Electronic | ||
Base Material Polyphenyl Ether | ||
Standards/Approvals RoHS, WHMIS and European standards | ||
- COO (Country of Origin):
- CA
The MG Chemicals Super Contact Cleaner is a contact cleaner pen that cleans, lubricates and protects contacts. It contains a slow-drying plastics-safe solvent that removes stubborn residues, an electronics grade mineral oil for lubrication, and polyphenyl ether (PPE) for enhanced conductivity and long term protection from oxidation. PPE bonds to the surface of metals, enhancing conductivity and preventing oxidation, and is particularly effective on gold, protecting gold contacts for life.
Convenient pen format
Plastics-safe
Improves conductivity on all metals
Protects gold for life
Reduces connection, wear, and abrasion failure
CARB compliant
Related links
- MG Chemicals Clear Acrylic Conformal Coating Remover, 10 ml Pen
- MG Chemicals 10 ml Solder Flux Pen
- MG Chemicals 10 ml Flux Remover Pen
- MG Chemicals 11.5 ml Pen Lead Free Solder Flux Remover
- MG Chemicals Clear Silicone 5 ml Pen
- MG Chemicals Black Acrylic Conformal Coating -65 °C min, 125 °C max
- MG Chemicals Clear Acrylic Conformal Coating -65 °C min, 125 °C max
- MG Chemicals Green Acrylic Conformal Coating -65 °C min, 125 °C max