RS PRO Isopropyl Alcohol (IPA) 1 L Bottle

Get a bulk buy discount

Add 10 more to save €13.10

View bulk pricing options

Subtotal (1 unit)*

€32.65

(exc. VAT)

€40.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
  • Plus 1,824 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€32.65-
10 - 24€31.34€13.10
25 +€30.04€65.25

*price indicative

RS Stock No.:
652-745
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

IPA Solvent

Product Type

Isopropyl Alcohol

Package Type

Bottle

Package Size

1 L

Application

Pharmaceutical Industry

Base Material

Isopropyl Alcohol

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO 1 L Isopropyl Alcohol Electronic Cleaner


This RS PRO electronic cleaner is a high-purity isopropyl alcohol solution designed for effective cleaning of electronic components and surfaces. Ideal for use in environments where precision and safety are paramount, it helps maintain the integrity and performance of sensitive equipment.

Features and Benefits


High-purity isopropyl alcohol: Ensures effective cleaning without leaving residues
Liquid form: Easy application on various surfaces and components
1 L bottle: Convenient size for frequent use in industrial settings
Complies with ANSI-ESD S20.20:2021: Meets industry standards for electrostatic discharge control

Applications


Pharmaceutical Industry

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy