Ambro Sol M201 Contact Cleaner 400 ml Aerosol
- RS Stock No.:
- 834-463
- Mfr. Part No.:
- M201
- Manufacturer:
- Ambro Sol
Subtotal (1 unit)*
€7.26
(exc. VAT)
€8.93
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.26 |
*price indicative
- RS Stock No.:
- 834-463
- Mfr. Part No.:
- M201
- Manufacturer:
- Ambro Sol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambro Sol | |
| Product Type | Contact Cleaner | |
| Sub Type | Spray | |
| Product Form | Spray | |
| Trade Name | M201 | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Electrical Contact, Switches | |
| Base Material | Solvent | |
| Standards/Approvals | ASTM D130 | |
| Select all | ||
|---|---|---|
Brand Ambro Sol | ||
Product Type Contact Cleaner | ||
Sub Type Spray | ||
Product Form Spray | ||
Trade Name M201 | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Electrical Contact, Switches | ||
Base Material Solvent | ||
Standards/Approvals ASTM D130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Ambro-Sol Contact Clean & Protector 400ml
A versatile, dual use product which cleans and protects electric contacts, switchgear and other electrical equipment. Its powerful degreasing action rapidly removes residuals and impurities, whilst leaving a protective oily film which prevents oxidation and promotes conductivity
Features and Benefits
Actively removes oxide residues and impurities from contact surfaces and switches.
Evaporates to leave an electrically conductive and protective oil-based film.
The film inhibits the formation of new oxides that can interfere with the proper electrical function.
Prevents corrosion on contacts exposed to high humidity and moisture.
The aerosol cap is fitted with a red extension straw for pin-point application.
Evaporates to leave an electrically conductive and protective oil-based film.
The film inhibits the formation of new oxides that can interfere with the proper electrical function.
Prevents corrosion on contacts exposed to high humidity and moisture.
The aerosol cap is fitted with a red extension straw for pin-point application.
Applications
For use on a wide variety of electrical equipment, such as contacts, switches, relays and potentiometers (sliding controls)
Note
Do not use on live (energized / in tension) electrical equipment, or overheated components
Warning
Extremely Flammable
Approvals
ASTM D130 = 1
Considered, essentially corrosion free
Considered, essentially corrosion free
Related links
- Kontakt Chemie WL Electrical Contact Cleaner 400 ml Aerosol
- Chemtronics Pow-R-Wash PR Electrical Contact Cleaner 400 ml Aerosol
- Cramolin Protection Electrical Contact Cleaner 400 ml Aerosol
- Kontakt Chemie 60 Electrical Contact Cleaner 400 ml Aerosol
- WD-40 WD-40 Specialist Electrical Contact Cleaner 400 ml Aerosol
- Mykal Industries De-Solv-It Electrical Contact Cleaner 400 ml Aerosol
- Cramolin Spraywash Electrical Contact Cleaner 400 ml Aerosol
- Ambersil Contact Cleaner FG Electrical Contact Cleaner 400 ml Aerosol
