Kontakt Chemie 40 Electrical Contact Cleaner 200 ml Aerosol
- RS Stock No.:
- 131-6176
- Mfr. Part No.:
- 79009
- Manufacturer:
- Kontakt Chemie
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 131-6176
- Mfr. Part No.:
- 79009
- Manufacturer:
- Kontakt Chemie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Sub Type | Cleaner | |
| Product Type | Electrical Contact Cleaner | |
| Product Form | Liquid | |
| Trade Name | 40 | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Application | Contacts | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Sub Type Cleaner | ||
Product Type Electrical Contact Cleaner | ||
Product Form Liquid | ||
Trade Name 40 | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Application Contacts | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
CRC Kontakt 40
The Kontakt 40 is a contact cleaner designed to get into the fine pores of your electrical contacts. ;The silicone free, multi-purpose cleaner and lubricant creates an almost invisible film when sprayed.
Features and Benefits
Colourless once dry;Low viscosity;Does not convert into resin;Outstanding corrosion protection properties;Universal multi-purpose oil
Typical Application
Protect your contacts from rust;Loosening rusty screws;Cleaning and maintaining sensitive measuring equipment;Lubricate your hinges, joints and sliding guides
Related links
- Kontakt Chemie IPA Cleaner 200 ml Aerosol
- Kontakt Chemie 60 Cleaner 200 ml Aerosol
- Kontakt Chemie PCC Cleaner 200 ml Aerosol
- Kontakt Chemie Screen TFT Screen Cleaner 200 ml Aerosol
- Kontakt Chemie Surface 95 Surface Cleaner 200 ml Aerosol
- Kontakt Chemie Cleaner 601 Solvent Cleaner 200 ml Aerosol
- Kontakt Chemie Tuner 600 Cleaner 200 ml Aerosol
- Kontakt Chemie PRINTER 66 Cleaner 200 ml Aerosol
