Ambersil N.F. Precision Cleaner Electrical Contact Cleaner 250 ml Aerosol
- RS Stock No.:
- 198-1165
- Mfr. Part No.:
- 33284
- Manufacturer:
- Ambersil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 198-1165
- Mfr. Part No.:
- 33284
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Electrical Contact Cleaner | |
| Sub Type | General Purpose Electronic Cleaning Solvent | |
| Product Form | Liquid | |
| Trade Name | N.F. Precision Cleaner | |
| Package Type | Aerosol | |
| Package Size | 250 ml | |
| Application | Electrical, Electronic Component | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Electrical Contact Cleaner | ||
Sub Type General Purpose Electronic Cleaning Solvent | ||
Product Form Liquid | ||
Trade Name N.F. Precision Cleaner | ||
Package Type Aerosol | ||
Package Size 250 ml | ||
Application Electrical, Electronic Component | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
Ambersil N.F. Precision Cleaner Electrical Contact Cleaner, Aerosol Package, 250 ml Package size - 33284
This precision cleaner is engineered for cleaning intricate components and assemblies. Its advanced aerosol formulation penetrates and removes contaminants without leaving residues, maintaining the performance and longevity of sensitive mechanisms. The ergonomic packaging ensures ease of use for both large facilities and individual tradespeople.
Features & Benefits
• Pressurised aerosol ensures even application
• Fast-drying formula minimises downtime
• Non-conductive, safe for sensitive electronics
• Environmentally conscious formulation reduces aquatic harm
• Compact size allows for easy storage and handling
• Suitable for multiple electronic components
Applications
• Cleaning circuit boards
• Maintaining switches and connectors
• Effective on sensors and relays
• Preventing electrical faults
• Suitable for various electronic assemblies
Is it safe to store near heat sources?
No, it is a pressurised container and may burst if heated.
Related links
- CRC N.F. Electronic Cleaner Electrical Contact Cleaner 250 ml Aerosol
- CRC Contact Cleaner Plus Electrical Contact Cleaner 250 ml Aerosol
- CRC Oxide Clean Plus Electrical Contact Cleaner 250 ml Aerosol
- Cramolin Contact Cleaner Electrical Contact Cleaner 400 ml Aerosol
- CRC Contact Cleaner Electrical Contact Cleaner 500 ml Aerosol
- CRC QD-Contact Cleaner Electrical Contact Cleaner 500 ml Aerosol
- RS PRO Contact Cleaner Electrical Contact Cleaner 200 ml Aerosol
- Ambersil Contact Cleaner FG Electrical Contact Cleaner 400 ml Aerosol
