MG Chemicals Isopropyl Alcohol (IPA) 475 ml Aerosol
- RS Stock No.:
- 201-7575
- Mfr. Part No.:
- 8241-475ML
- Manufacturer:
- MG Chemicals
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.94
(exc. VAT)
€19.61
(inc. VAT)
- RS Stock No.:
- 201-7575
- Mfr. Part No.:
- 8241-475ML
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Sub Type | Electronic Cleaner | |
| Product Type | Isopropyl Alcohol | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 475 ml | |
| Application | Electronic Sporting Equipment, Consumer Electronics | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Sub Type Electronic Cleaner | ||
Product Type Isopropyl Alcohol | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 475 ml | ||
Application Electronic Sporting Equipment, Consumer Electronics | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
The MG chemical alcohol cleaner is available in 475 mL bottle, It is mainly used as an electronics cleaner. The liquid Isopropyl Alcohol is perfectly mixable with water and also with large variety of organic solvents. It is good in dissolving dirt, dust, greases, and light organic contaminants on the equipment's.
The cleaner is plastic safe
It is quick drying relative to water and leaves no residue
It is economical
Evaporation rate is slower than pure IPA
Related links
- MG Chemicals Isopropyl Alcohol (IPA) 475 ml Pump Spray
- MG Chemicals Isopropyl Alcohol (IPA) 400 ml Aerosol
- MG Chemicals Isopropyl Alcohol (IPA) 100 ml Bottle
- MG Chemicals Isopropyl Alcohol (IPA) 945 ml Bottle
- MG Chemicals 8241 Isopropyl Alcohol (IPA) 945 ml Bottle
- MG Chemicals 824 Isopropyl Alcohol (IPA) 6 x 945 ml Bottle
- Ambersil IPA Solvent Isopropyl Alcohol (IPA) 400 ml Aerosol
- Kontakt Chemie IPA Isopropyl Alcohol (IPA) 200 ml Aerosol

