MG Chemicals Brown Silvered Copper Epoxy Conductive Paint for Aerospace, Automotive, Engine, Military Equipment, Oil Gas
- RS Stock No.:
- 124-7680
- Mfr. Part No.:
- 843ER-800ml
- Manufacturer:
- MG Chemicals
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€542.14
(exc. VAT)
€666.83
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €542.14 |
| 6 - 14 | €520.45 |
| 15 + | €509.63 |
*price indicative
- RS Stock No.:
- 124-7680
- Mfr. Part No.:
- 843ER-800ml
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Conductive Paint | |
| Colour | Brown | |
| Application | Aerospace, Automotive, Engine, Military Equipment, Oil Gas Industries, Aluminium Flanges | |
| Maximum Operating Temperature | 120°C | |
| Product Form | Liquid | |
| Package Type | Tin | |
| Base Material | Silvered Copper Epoxy | |
| Package Size | 810 ml | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Conductive Paint | ||
Colour Brown | ||
Application Aerospace, Automotive, Engine, Military Equipment, Oil Gas Industries, Aluminium Flanges | ||
Maximum Operating Temperature 120°C | ||
Product Form Liquid | ||
Package Type Tin | ||
Base Material Silvered Copper Epoxy | ||
Package Size 810 ml | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
MG Chemicals Super Shield 843ER Conductive Coatings
MG Chemicals 843ER is a silvered copper, epoxy conductive paint. Containing epoxy means that the coating is suitable for using when you need tough durability.
Designed to use in challenging environments, the paint remains highly conductive even after long-term exposure to excessive temperature changes, salt fog and humidity.
Features and Benefits
The silver copper powder is non-magnetic;Cost effective;Does not scratch or fade;Can be cured at room temperature;Volume resistivity of 0.0018 Ωcm;Strong chemical resistance
Typical Applications
High-frequency EMI/RFI shielding in harsh environments;Sensors, controllers, communication devices, and other electronic equipment which could be exposed to difficult environments ;Use as a base for electroplating and grounding
Conductive Paint
Note
More details on using and application can be found on the technical datasheet.
Related links
- MG Chemicals White Silvered Copper Epoxy Conformal Coating -40 °C min, 120 °C max
- MG Chemicals White Silvered Copper Epoxy Conformal Coating -40 °C min, 120 °C max
- MG Chemicals Super ShieldTM Silver Coated Copper Epoxy Conductive Paint 843ER Conductive Paint, 250 ml in Smooth Silver
- MG Chemicals Brown Acrylic Conductive Lacquer for Radar Systems Medical Equipment
- MG Chemicals Soft Bristle Natural Brush Brown Horse Hair bristle material
- MG Chemicals Fast Set Epoxy Liquid Fast Set Epoxy, 50 ml
- MG Chemicals Fast Set Epoxy Liquid Fast Set Epoxy, 25 ml
- MG Chemicals Fast Set Epoxy Paste Fast Set Epoxy, 10 ml
