- RS Stock No.:
- 193-2011
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Price Each
€96.28
(exc. VAT)
€118.42
(inc. VAT)
Units | Per unit |
---|---|
1 + | €96.28 |
- RS Stock No.:
- 193-2011
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Twin Spot LED Emergency Lighting
Use this RS PRO twin spot emergency lighting to illuminate corridors and open spaces. This clever device is an effective emergency light source offering brilliant light from LED projectors. Our twin spot LED unit is discreet and aesthetically pleasing and during the application, the LED heads can be adjusted to your liking and the unit can be wall or ceiling-mounted.
Features and Benefits
- Emergency twin spot mini
- Easy to Install
- Full LED range with best price/performance ratio
- Plug and play, maintained and non-maintained in one
- Cable entry knockouts top and back
- Wall or ceiling mount
General Details
- Twin-Spot Mini LED
- Light Source 2 x 6.5 W LED
- Luminaire Lumens: 220lm
- Dimensions 186 mm x (W) x 108mm (H) x 53mm (D)
Applications
Emergency Lighting is ideal for commercial, industrial and retail applications and can be found in;
- Corridors
- Office space
- Workshops
- Emergency exits
Specifications
Attribute | Value |
---|---|
Maintained | Maintained, Non Maintained |
Length | 186 mm |
Width | 108 mm |
Depth | 53 mm |
Lamp Type | LED |
Wattage | 6.5 W |
Fitting Type | Twin Spot |
IP Rating | IP20 |
Luminosity | 220 lm |
Duration | 3h |
Voltage Rating | 240 V |