- RS Stock No.:
- 193-8261
- Mfr. Part No.:
- 7TCA091160R0574 STXXW3LS1
- Manufacturer:
- EMERGI-LITE
Discontinued product
- RS Stock No.:
- 193-8261
- Mfr. Part No.:
- 7TCA091160R0574 STXXW3LS1
- Manufacturer:
- EMERGI-LITE
Technical data sheets
Legislation and Compliance
Product Details
Day-Lite Ex-cel Surface Mounted Luminaire, M3, 220-240 AC 50/60Hz, 1 LED 2W, 214 Lumens, Automatic Self Test, Environment Temperature 0-30 Degrees Celsius, White/Opal.
Specifications
Attribute | Value |
---|---|
Maintained | Maintained, Non Maintained |
Length | 330 mm |
Width | 45 mm |
Depth | 1.247 m |
Lamp Type | LED |
Wattage | 3.5 W |
Fitting Type | Surface Mount |
IP Rating | IP20 |
Lamp Supplied | Yes |
Duration | 3h |
Voltage Rating | 220 → 240 V ac |