Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Fittings, Fixtures & Luminaires
Emergency Lighting
EMERGI-LITE LED Emergency Lighting, Recessed, 3 W, Maintained, Non Maintained
RS Stock No.:
193-8289
Mfr. Part No.:
7TCA091160R0441
Manufacturer:
EMERGI-LITE
View this category
Discontinued product
RS Stock No.:
193-8289
Mfr. Part No.:
7TCA091160R0441
Manufacturer:
EMERGI-LITE
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 7TCA091160R0441
RoHS Certificate of Compliance
Statement of conformity
Serenga 2 Anti-Panic Lighting, Recessed Luminaire, M3, 220-240 AC 50Hz, Lamp Type 1 LED 2 W, Lamp Output 203 Lumens, Environment Temperature 5-40 Degrees Celsius, Automatic Self Test, White.
Attribute
Value
Maintained
Maintained, Non Maintained
Length
150 mm
Depth
35 mm
Lamp Type
LED
Wattage
3 W
Fitting Type
Recessed
IP Rating
IP42
Luminosity
203 lm
Lamp Supplied
Yes
Duration
3h
Voltage Rating
220 → 240 V ac