- RS Stock No.:
- 193-8291
- Mfr. Part No.:
- 7TCA091160R0442
- Manufacturer:
- EMERGI-LITE
Discontinued product
- RS Stock No.:
- 193-8291
- Mfr. Part No.:
- 7TCA091160R0442
- Manufacturer:
- EMERGI-LITE
Technical data sheets
Legislation and Compliance
Product Details
Serenga 2 Escape Route, Surface Mount Luminaire, M3, 220-240 AC 50Hz, Lamp Type 1 LED 2 W, Lamp Output 203 Lumens, Environment Temperature 5-40 Degrees Celsius, White.
Specifications
Attribute | Value |
---|---|
Maintained | Maintained, Non Maintained |
Length | 150 mm |
Width | 150 mm |
Depth | 35 mm |
Lamp Type | LED |
Wattage | 3 W |
Fitting Type | Surface Mount |
IP Rating | IP54 |
Luminosity | 203 lm |
Lamp Supplied | Yes |
Duration | 3h |
Voltage Rating | 220 → 240 V ac |