Schneider Electric LED Emergency Lighting, Wall, 300 mW, Non Maintained
- RS Stock No.:
- 209-1384
- Mfr. Part No.:
- OVA37105
- Manufacturer:
- Schneider Electric
View all Emergency Lighting
Temporarily out of stock - back order for despatch when stock is available
Price Each
€61.29
(exc. VAT)
€75.39
(inc. VAT)
units | Per unit |
1 + | €61.29 |
- RS Stock No.:
- 209-1384
- Mfr. Part No.:
- OVA37105
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
Maintained | Non Maintained |
Length | 51 mm |
Width | 343 mm |
Depth | 104 mm |
Duration | 1.3h |
Fitting Type | Wall |
Wattage | 300 mW |
Lamp Type | LED |