Schneider Electric LED Emergency Lighting, Luminaire, 24 W, Non Maintained
- RS Stock No.:
- 209-1397
- Mfr. Part No.:
- OVA38364
- Manufacturer:
- Schneider Electric
View all Emergency Lighting
Temporarily out of stock - back order for despatch when stock is available
Price Each
€148.33
(exc. VAT)
€182.45
(inc. VAT)
units | Per unit |
1 + | €148.33 |
- RS Stock No.:
- 209-1397
- Mfr. Part No.:
- OVA38364
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
Maintained | Non Maintained |
Length | 116 mm |
Width | 292 mm |
Depth | 37 mm |
Duration | 1h |
Fitting Type | Luminaire |
Wattage | 24 W |
Lamp Type | LED |