- RS Stock No.:
- 276-2279
- Mfr. Part No.:
- OVA59211
- Manufacturer:
- Schneider Electric
In stock for delivery within 8 working days
Added
Price Each
€85.39
(exc. VAT)
€105.03
(inc. VAT)
Units | Per unit |
1 + | €85.39 |
- RS Stock No.:
- 276-2279
- Mfr. Part No.:
- OVA59211
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric Exiway Light is a emergency light fitting luminaire. It is for anti panic lighting application.
Integral LED light source
Remote alarm function
Remote alarm function
Specifications
Attribute | Value |
---|---|
Maintained | Maintained, Non Maintained |
Length | 112 mm |
Width | 229 mm |
Depth | 32 mm |
Lamp Type | LED |
Wattage | 700 mW |
Fitting Type | Wall |
Series | Exiway Light |
Duration | 5h |