Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Lighting
/
Light Fittings, Fixtures & Luminaires
/
Emergency Lighting
Schneider Electric LED Emergency Lighting, Wall, Maintained, Non Maintained
RS Stock No.:
276-2285
Mfr. Part No.:
OVA59431
Manufacturer:
Schneider Electric
View this category
Discontinued product
RS Stock No.:
276-2285
Mfr. Part No.:
OVA59431
Manufacturer:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - OVA59431
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
IT
The Schneider Electric Exiway Light is a emergency light fitting luminaire. It is for anti panic lighting application.
Integral LED light source
Remote alarm function
Attribute
Value
Maintained
Maintained, Non Maintained
Length
112 mm
Width
229 mm
Depth
32 mm
Lamp Type
LED
Fitting Type
Wall
Series
Exiway Light link
Duration
1h