Schneider Electric Harmony Series, Key Release, Emergency Stop Push Button Head
- RS Stock No.:
- 211-8544
- Mfr. Part No.:
- ZB4BS94410
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€69.45
(exc. VAT)
€85.42
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.45 |
*price indicative
- RS Stock No.:
- 211-8544
- Mfr. Part No.:
- ZB4BS94410
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Key Release | |
| Push Button Style | Mushroom | |
| Illuminated | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Actuation Key Release | ||
Push Button Style Mushroom | ||
Illuminated No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric ZB4BS94410
This Harmony XB4, emergency stop / shutdown 40mm mushroom red button head operates with a latched key release (key no.458A) mechanism. It has a chromium-plated metal bezel. This emergency stop / shutdown button head also called EMS (Emergency Machine Stop) and EMO (Emergency Off) provides an ergonomic interface for controlling your machines. It is easily installed on compatible complete emergency stop and switching off pushbuttons. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. it is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Secure machine and system operation with a key, only available to authorized operators. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
The Schneider Electrics red emergency stop has switching off head of diameter 22 with trigger and latching key release.
Protection Against Accidental Contact
Trigger Action
Mechanical Latching
Chromium Plated Metal Material
Related links
- Schneider Electric Harmony Series Emergency Stop Push Button Head
- Schneider Electric Harmony Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric Harmony XB5 Series Emergency Stop Push Button Head
- Schneider Electric Harmony Series Emergency Stop Push Button Head
- Schneider Electric Harmony Series Emergency Stop Push Button Head
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP66, IP67
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button SPDT IP69 IP67
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 1 NO/2 NC IP67
